Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM43P103KB40
Order Code9609016
Product RangeM43 Series
Technical Datasheet
385 In Stock
800 more incoming. You can reserve stock now
385 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.730 (CNY33.5949) |
| 5+ | CNY27.650 (CNY31.2445) |
| 10+ | CNY25.560 (CNY28.8828) |
| 25+ | CNY21.750 (CNY24.5775) |
| 50+ | CNY21.240 (CNY24.0012) |
| 200+ | CNY20.210 (CNY22.8373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.73 (CNY33.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM43P103KB40
Order Code9609016
Product RangeM43 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns18Turns
Product RangeM43 Series
Power Rating750mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/4 Inch Rectangular
Resistor Case / Package-
Product Length19mm
Product Width4.8mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-R-22097
MSL-
SVHCLead (25-Jun-2020)
Product Overview
The M43P103KB40 is a 10kΩ 750mW 18-turn through-hole mounting Cermet Trimmer with pure Sn terminals. This 3/4-inch rectangular (19mm) multi-turn cermet trimmer features clutch action end stop torque and multi-finger wiper for better CRV.
- IP67 Protection rating
- -55 to 125°C Operating temperature range
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
M43 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/4 Inch Rectangular
Product Length
19mm
Product Height
6.4mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
18Turns
Power Rating
750mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.8mm
Operating Temperature Min
-55°C
Qualification
MIL-R-22097
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001157