Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No125LD10-R
Order Code1180774
Product Range125L Series
Technical Datasheet
1,030 In Stock
Need more?
1030 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.790 (CNY6.5427) |
10+ | CNY2.250 (CNY2.5425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.79 (CNY6.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No125LD10-R
Order Code1180774
Product Range125L Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance 20%
Suppression ClassX1 / Y4
Voltage Rating X400V
Voltage Rating Y125V
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing6.4mm
Product Range125L Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1000pF
Suppression Class
X1 / Y4
Voltage Rating Y
125V
Capacitor Mounting
Through Hole
Product Range
125L Series
Operating Temperature Max
125°C
Capacitance Tolerance
20%
Voltage Rating X
400V
Capacitor Case / Package
Radial Leaded
Lead Spacing
6.4mm
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907