Print Page
Image is for illustrative purposes only. Please refer to product description.
15,469 In Stock
Need more?
15469 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.100 (CNY1.243) |
10+ | CNY0.776 (CNY0.8769) |
100+ | CNY0.293 (CNY0.3311) |
500+ | CNY0.279 (CNY0.3153) |
1000+ | CNY0.249 (CNY0.2814) |
5000+ | CNY0.227 (CNY0.2565) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.50 (CNY6.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5228B-TAP
Order Code1695357
Technical Datasheet
Zener Voltage Nom3.9V
Power Dissipation500mW
Diode Case StyleDO-35
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
3.9V
Diode Case Style
DO-35
Qualification
-
Power Dissipation
500mW
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1N5228B-TAP
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141