Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D106X0025B2TE3
Order Code3805247
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
2000+ | CNY1.330 (CNY1.5029) |
10000+ | CNY1.190 (CNY1.3447) |
20000+ | CNY1.170 (CNY1.3221) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY2,660.00 (CNY3,005.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X0025B2TE3
Order Code3805247
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitor Case / Package1411 [3528 Metric]
Ripple Current190mA
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Qualification
-
Ripple Current
190mA
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227