Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D476X0010B2TE3
Order Code3804937
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
12,000 In Stock
Need more?
12000 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
12000+ | CNY1.860 (CNY2.1018) |
20000+ | CNY1.830 (CNY2.0679) |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
CNY22,320.00 (CNY25,221.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D476X0010B2TE3
Order Code3804937
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Ripple Current220mA
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
10V
Ripple Current
220mA
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 293D476X0010B2TE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112