Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No534B1103JC
Order Code3547748
Product Range534 Series
Also Known As534-11103
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.530 (CNY154.2789) |
| 2+ | CNY136.510 (CNY154.2563) |
| 3+ | CNY136.490 (CNY154.2337) |
| 5+ | CNY136.470 (CNY154.2111) |
| 10+ | CNY136.450 (CNY154.1885) |
| 20+ | CNY129.060 (CNY145.8378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.53 (CNY154.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No534B1103JC
Order Code3547748
Product Range534 Series
Also Known As534-11103
Technical Datasheet
Track Resistance10kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range534 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.67mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
534B1103JC is a 10 turns, 7/8" (22.2mm) wire wound potentiometer. Suitable for industrial market appliance applications.
- Special resistance tolerances to 1%
- Rear shaft extensions and support bearing
- Dual gang configuration and concentric shafts
- Special markings and front shaft extensions
- ROTATIONAL, multi turn wire wound sensor type, output by turrets type
- Bushing style, 10Kohm ohmic value gang N°1
- Tolerance is ±5% ohmic value, linearity is ±0.25% (independent)
- 100 ohm ENR noise, 2W power rating (at 70°C), 20ppm/°C (standard, wire only) temperature coefficient
- 1000Mohm min 500VDC insulation resistance
- Dimension is 7/8" (22.2mm), temperature range from -55 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
39.67mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
534 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 534B1103JC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133