Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No536B101
Order Code3997553
Product Range536 Series
Your Part Number
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.570 (CNY206.3041) |
| 2+ | CNY175.230 (CNY198.0099) |
| 3+ | CNY167.880 (CNY189.7044) |
| 5+ | CNY160.540 (CNY181.4102) |
| 10+ | CNY153.190 (CNY173.1047) |
| 20+ | CNY140.780 (CNY159.0814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.57 (CNY206.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No536B101
Order Code3997553
Product Range536 Series
Technical Datasheet
Track Resistance100ohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range536 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length-
Temperature Coefficient20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length39.67mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
100ohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Turret
Product Length
39.67mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
536 Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016