Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615R100GAD47
Order Code3289360
Product Range615R Series
Technical Datasheet
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.590 (CNY70.7267) |
| 5+ | CNY59.990 (CNY67.7887) |
| 10+ | CNY57.390 (CNY64.8507) |
| 20+ | CNY54.790 (CNY61.9127) |
| 40+ | CNY52.190 (CNY58.9747) |
| 100+ | CNY49.580 (CNY56.0254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.59 (CNY70.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No615R100GAD47
Order Code3289360
Product Range615R Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)10kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Lead Spacing12.7mm
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
12.7mm
Product Range
615R Series
Operating Temperature Max
105°C
Voltage(DC)
10kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793