Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615R100GAST50AM
Order Code4225437
Product Range615R Series
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY57.110 (CNY64.5343) |
2+ | CNY49.970 (CNY56.4661) |
3+ | CNY41.410 (CNY46.7933) |
5+ | CNY37.120 (CNY41.9456) |
10+ | CNY34.270 (CNY38.7251) |
20+ | CNY31.980 (CNY36.1374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.11 (CNY64.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No615R100GAST50AM
Order Code4225437
Product Range615R Series
Technical Datasheet
Capacitance500pF
Voltage(DC)10kV
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
500pF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
615R Series
Operating Temperature Max
105°C
Voltage(DC)
10kV
Dielectric Characteristic
X5R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085