Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No657-0-0-103
Order Code4562318
Product Range657 Series
Technical Datasheet
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY165.660 (CNY187.1958) |
2+ | CNY164.810 (CNY186.2353) |
3+ | CNY163.950 (CNY185.2635) |
5+ | CNY163.090 (CNY184.2917) |
10+ | CNY130.670 (CNY147.6571) |
20+ | CNY123.860 (CNY139.9618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.66 (CNY187.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No657-0-0-103
Order Code4562318
Product Range657 Series
Technical Datasheet
Resistance Tolerance± 20%
Product Range657 Series
Adjustment TypeSide
Shaft Length22.23mm
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Technical Specifications
Resistance Tolerance
± 20%
Adjustment Type
Side
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Range
657 Series
Shaft Length
22.23mm
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103