Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.200 (CNY12.656) |
10+ | CNY6.500 (CNY7.345) |
25+ | CNY6.340 (CNY7.1642) |
50+ | CNY6.180 (CNY6.9834) |
100+ | CNY6.010 (CNY6.7913) |
500+ | CNY5.140 (CNY5.8082) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.20 (CNY12.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No6N136-X009
Order Code3777737
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5.3kV
CTR Min19%
Collector Emitter Voltage V(br)ceo-
Product Range-
SVHC0
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
-
SVHC
0
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
25mA
CTR Min
19%
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001