Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No6N136
Order Code1469469
Product Range6N135; 6N136
Your Part Number
Technical Datasheet
25,364 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
25361 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.990 (CNY12.4187) |
| 10+ | CNY6.330 (CNY7.1529) |
| 25+ | CNY6.070 (CNY6.8591) |
| 50+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY5.010 (CNY5.6613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.99 (CNY12.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No6N136
Order Code1469469
Product Range6N135; 6N136
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max25mA
Isolation Voltage5.3kV
CTR Min19%
Collector Emitter Voltage V(br)ceo20V
Product Range6N135; 6N136
SVHC0
Product Overview
The 6N136 is a High Speed Optocoupler with a GaAIAs infrared emitting diode, optically coupled with an integrated photo detector which consists of a photo diode and a high-speed transistor. Signals can be transmitted between two electrically separated circuits up to frequencies of 2MHz. The potential difference between the circuits to be coupled should not exceed the maximum permissible reference voltages.
- TTL compatible
- 1Mbps High speed
- High common-mode interference immunity
- Open-collector output
- External base wiring possible
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
0
Optocoupler Case Style
DIP
Forward Current If Max
25mA
CTR Min
19%
Product Range
6N135; 6N136
Technical Docs (2)
Alternatives for 6N136
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454