Print Page
265 In Stock
Need more?
265 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.840 (CNY7.7292) |
10+ | CNY4.440 (CNY5.0172) |
100+ | CNY3.010 (CNY3.4013) |
500+ | CNY2.190 (CNY2.4747) |
1000+ | CNY2.110 (CNY2.3843) |
2000+ | CNY2.070 (CNY2.3391) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.84 (CNY7.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAC03000003307JAC00
Order Code4171211
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistance Tolerance± 5%
Temperature Coefficient± 600ppm/°C
Product Length13mm
Resistor TypeHigh Power
Product Width-
Product Diameter4.8mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AC Series
Resistor Case / Package
Axial Leaded
Resistance Tolerance
± 5%
Product Length
13mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Resistor Technology
Wirewound
Voltage Rating
-
Temperature Coefficient
± 600ppm/°C
Resistor Type
High Power
Product Diameter
4.8mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000972