Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAT85S-TR
Order Code1612329
Product RangeBAT85
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleDO-35
No. of Pins2Pins
Reverse Recovery Time4ns
Diode MountingThrough Hole
Product RangeBAT85
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
The BAT85-T/R is a Small Signal Schottky Diode with integrated protection ring against static discharge. It is used in applications where a very low forward voltage is required.
- Very low forward voltage
- AEC-Q101 qualified
- 30V Reverse voltage VR
- 125°C Junction temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
DO-35
Reverse Recovery Time
4ns
Product Range
BAT85
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001