Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237076104
Order Code4491920
Product RangeMKT370 Series
Technical Datasheet
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2000+ | CNY1.370 (CNY1.5481) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY4.21 (CNY4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237076104
Order Code4491920
Product RangeMKT370 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5.08mm
Product Length7.2mm
Product Width2.5mm
Product Height6.5mm
Product RangeMKT370 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
7.2mm
Product Height
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Width
2.5mm
Product Range
MKT370 Series
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Alternatives for BFC237076104
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318