Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.230 (CNY7.0399) |
| 10+ | CNY3.670 (CNY4.1471) |
| 25+ | CNY3.470 (CNY3.9211) |
| 50+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.23 (CNY7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBPV10NF..
Order Code1469358
Technical Datasheet
Diode Case StyleT-1 3/4 (5mm)
Product Range-
Automotive Qualification Standard-
Alternatives for BPV10NF..
1 Product Found
Product Overview
The BPV10NF is a black Silicon PIN Photodiode with high speed and high radiant sensitivity. Filter bandwidth is matched with 870 to 950nm IR emitters.
- Leads with stand-off
- High radiant sensitivity
- Fast response times
- ±20° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
Diode Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000427