Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZD27C200P-E3-08
Order Code2691696
Product RangeeSMP BZD27C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30000+ | CNY0.882 (CNY0.9967) |
| 90000+ | CNY0.771 (CNY0.8712) |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
CNY26,460.00 (CNY29,899.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C200P-E3-08
Order Code2691696
Product RangeeSMP BZD27C Series
Technical Datasheet
Zener Voltage Nom200V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeeSMP BZD27C Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
- Silicon planar zener diode with surge current specification
- Low profile surface-mount package
- Low leakage current, excellent stability, meets JESD 201 class 2 whisker test
- ESD capability according to AEC-Q101, <gt/>8KV human body mode, <gt/>800V machine model
- Wave and reflow solderable, pulse current VZ specification
- 188 to 212V zener voltage range (VZ at IZT1, Tamb = 25°C), 5mA test current (IZT1, Tamb = 25°C)
- 200 ohm dynamic resistance (ZZ at IZT1, Tamb = 25°C)
- 0.09 to 0.13%/°C temperature coefficient range (αVZ at IZT1)
- Single circuit configuration, unidirectional polarity
- DO-219AB package, operating temperature range from -65 to +175°C
Technical Specifications
Zener Voltage Nom
200V
Diode Case Style
DO-219AB
Operating Temperature Max
175°C
Product Range
eSMP BZD27C Series
SVHC
Lead (21-Jan-2025)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015