Print Page
12,500 In Stock
Need more?
12500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 12500+ | CNY0.245 (CNY0.2768) |
| 37500+ | CNY0.241 (CNY0.2723) |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
CNY3,062.50 (CNY3,460.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZM55B10-TR
Order Code2691715
Product RangeBZM55
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleMicroMELF
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZM55
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
MicroMELF
Operating Temperature Max
175°C
Product Range
BZM55
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012