Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.315 (CNY0.356) |
| 6000+ | CNY0.273 (CNY0.3085) |
| 15000+ | CNY0.227 (CNY0.2565) |
| 30000+ | CNY0.222 (CNY0.2509) |
| 75000+ | CNY0.200 (CNY0.226) |
| 150000+ | CNY0.173 (CNY0.1955) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX384C3V3-E3-08
Order Code2691744
Product RangeBZX384
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX384
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
BZX384
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004