Print Page
15,000 In Stock
Need more?
15000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
3000+ | CNY0.206 (CNY0.2328) |
9000+ | CNY0.193 (CNY0.2181) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY618.00 (CNY698.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX384C5V6-E3-08
Order Code2691747
Product RangeBZX384
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX384
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- BZX384 series small signal zener diode in 2 pin SOD-323 package
- Silicon planar zener diode
- Zener voltages are graded according to the international E24 standard
- 5.6V zener voltage at 5mA test current
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
BZX384
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004