Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.298 (CNY0.3367) |
| 6000+ | CNY0.258 (CNY0.2915) |
| 15000+ | CNY0.214 (CNY0.2418) |
| 30000+ | CNY0.210 (CNY0.2373) |
| 75000+ | CNY0.188 (CNY0.2124) |
| 150000+ | CNY0.164 (CNY0.1853) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX84C10-E3-08
Order Code2691751
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- BZX84 series small signal zener diode in 3 pin SOT-23 package
- Silicon planar zener diode
- Zener voltages are graded according to the international E24 standard
- Standard zener voltage tolerance is ±5%
- 10V zener voltage at 5mA test current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008