Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCDHVAF25M0F2500FET
Order Code1845237
Product RangeCDHV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 155 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY51.260 (CNY57.9238) |
2+ | CNY38.570 (CNY43.5841) |
3+ | CNY34.360 (CNY38.8268) |
5+ | CNY33.010 (CNY37.3013) |
10+ | CNY30.640 (CNY34.6232) |
20+ | CNY29.210 (CNY33.0073) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY51.26 (CNY57.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCDHVAF25M0F2500FET
Order Code1845237
Product RangeCDHV Series
Technical Datasheet
Resistance R1100kohm
Product RangeCDHV Series
Resistance R225Mohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / Package2512 [6432 Metric]
No. of Pins3Pins
Power Rating per Resistor-
Absolute Resistance Tolerance± 1%
Absolute TCR± 100ppm/°C
Automotive Qualification Standard-
Technical Specifications
Resistance R1
100kohm
Resistance R2
25Mohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 1%
Automotive Qualification Standard
-
Product Range
CDHV Series
No. of Elements
2Elements
Resistor Case / Package
2512 [6432 Metric]
Power Rating per Resistor
-
Absolute TCR
± 100ppm/°C
SVHC
Lead (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001