Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCMF5510K000BEEB
Order Code1872077
Product RangeCMF Series
Technical Datasheet
1,537 In Stock
Need more?
279 Next business day delivery available(Shanghai stock)
1258 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.620 (CNY12.0006) |
10+ | CNY7.690 (CNY8.6897) |
100+ | CNY5.890 (CNY6.6557) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.62 (CNY12.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCMF5510K000BEEB
Order Code1872077
Product RangeCMF Series
Technical Datasheet
Product RangeCMF Series
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Operating Temperature Max175°C
Qualification-
Technical Specifications
Product Range
CMF Series
Voltage Rating
250V
Qualification
-
Resistor Case / Package
Axial Leaded
Operating Temperature Max
175°C
Technical Docs (1)
Alternatives for CMF5510K000BEEB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000402