Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCNS020-10MP
Order Code1165208
Product RangeCNS 020 Series
Technical Datasheet
498 In Stock
Need more?
498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY645.440 (CNY729.3472) |
| 2+ | CNY611.260 (CNY690.7238) |
| 3+ | CNY577.070 (CNY652.0891) |
| 5+ | CNY542.890 (CNY613.4657) |
| 10+ | CNY508.700 (CNY574.831) |
| 20+ | CNY498.530 (CNY563.3389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY645.44 (CNY729.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNS020-10MP
Order Code1165208
Product RangeCNS 020 Series
Technical Datasheet
Resistance10Mohm
Product RangeCNS 020 Series
Power Rating500mW
Resistance Tolerance± 0.02%
Resistor Case / PackageSIP
Voltage Rating300V
Resistor TechnologyThin Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Precision
Product Diameter-
Product Length8.38mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
CNS020-10MP is a CNS 020 series, high-precision, through-hole, thin film conformal coating Sil resistor.
- 10Mohm resistance with ±0.02% resistance tolerance
- 500mW power rating
- 300V voltage rating
- Temperature coefficient of ±10ppm/°C
- Alumina substrate
- Nichrome resistive material
- Tin / silver on Cu alloy terminals
- Conformal epoxy coating protection
- Operating temperature range from -55°C to 155°C
- Incorporates high stability thin film element (0.1% at + 70°C at Pn during 1000 h)
Technical Specifications
Resistance
10Mohm
Power Rating
500mW
Resistor Case / Package
SIP
Resistor Technology
Thin Film
Resistor Type
High Precision
Product Length
8.38mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CNS 020 Series
Resistance Tolerance
± 0.02%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249