Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCNS020-1MP
Order Code1165205
Product RangeCNS 020 Series
Your Part Number
Technical Datasheet
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.920 (CNY292.5796) |
| 2+ | CNY252.830 (CNY285.6979) |
| 3+ | CNY246.740 (CNY278.8162) |
| 5+ | CNY240.650 (CNY271.9345) |
| 10+ | CNY234.560 (CNY265.0528) |
| 20+ | CNY229.870 (CNY259.7531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.92 (CNY292.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNS020-1MP
Order Code1165205
Product RangeCNS 020 Series
Technical Datasheet
Resistance1Mohm
Product RangeCNS 020 Series
Power Rating500mW
Resistance Tolerance± 0.02%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyThin Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Precision
Product Diameter-
Product Length8.38mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
CNS020-1MP is a CNS 020 series high precision, through hole thin film conformal coating Sil resistor.
- 1Mohm resistance with ±0.02% tolerance
- Incorporates high stability thin film element (0.1 % at + 70 °C at Pn during 1000 h)
- 300V limiting element voltage rating
- 0.5W power rating
- ±10ppm/°C temperature coefficient
- Operating temperature range from -55°C to +155°C
- Passivated nichrome resistive material
Technical Specifications
Resistance
1Mohm
Power Rating
500mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thin Film
Resistor Type
High Precision
Product Length
8.38mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CNS 020 Series
Resistance Tolerance
± 0.02%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814