Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCNS020-500KP
Order Code1165204
Product RangeCNS 020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY295.150 (CNY333.5195) |
2+ | CNY280.280 (CNY316.7164) |
3+ | CNY265.400 (CNY299.902) |
5+ | CNY250.520 (CNY283.0876) |
10+ | CNY235.640 (CNY266.2732) |
20+ | CNY230.930 (CNY260.9509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.15 (CNY333.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNS020-500KP
Order Code1165204
Product RangeCNS 020 Series
Technical Datasheet
Resistance500kohm
Product RangeCNS 020 Series
Power Rating500mW
Resistance Tolerance± 0.02%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyThin Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Precision
Product Diameter-
Product Length8.38mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
500kohm
Power Rating
500mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thin Film
Resistor Type
High Precision
Product Length
8.38mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CNS 020 Series
Resistance Tolerance
± 0.02%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068