Print Page
525 In Stock
Need more?
525 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.670 (CNY23.3571) |
| 10+ | CNY15.050 (CNY17.0065) |
| 25+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY11.930 (CNY13.4809) |
| 100+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY9.220 (CNY10.4186) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.67 (CNY23.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
8.2kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
0
Optocoupler Case Style
SOP
Forward Current If Max
75mA
CTR Min
50%
Product Range
CNY6XST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001