Print Page
Image is for illustrative purposes only. Please refer to product description.
910 In Stock
Need more?
910 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.410 (CNY21.9333) |
| 10+ | CNY14.650 (CNY16.5545) |
| 25+ | CNY13.140 (CNY14.8482) |
| 50+ | CNY11.630 (CNY13.1419) |
| 100+ | CNY10.110 (CNY11.4243) |
| 500+ | CNY8.940 (CNY10.1022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.41 (CNY21.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CNY64ST is a 1-channel 4-pin Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of <gt/>3mm. It is suitable for welding equipment, line receiver, microprocessor system interface, solar and wind power diagnostic.
- Very high isolation voltage
- Moisture sensitivity level MSL4
- 1450V Rated recurring peak voltage (repetitive)
- ≥3mm Thickness through insulation
- 5V Reverse voltage
- 1.5A Forward surge current
Applications
Communications & Networking, Motor Drive & Control, Signal Processing, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
8.2kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
75mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001975