Print Page
Image is for illustrative purposes only. Please refer to product description.
1,108 In Stock
1,050 more incoming. You can reserve stock now
1108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.370 (CNY53.5281) |
| 10+ | CNY30.470 (CNY34.4311) |
| 25+ | CNY29.860 (CNY33.7418) |
| 50+ | CNY29.250 (CNY33.0525) |
| 100+ | CNY28.640 (CNY32.3632) |
| 500+ | CNY24.760 (CNY27.9788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.37 (CNY53.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The CNY65EXI is a Phototransistor Output Optocoupler consists of a phototransistor optically coupled to an infrared-emitting diode. The components are mounted opposite one another, with a distance between input and output of <gt/>3mm, meeting the highest of safety requirements. The optocoupler is ATEX certificated for explosive atmospheres according to the European Guide line 94/9/EG.
- Suitable for intrinsic safe circuits for gas and dust
- ≥3mm Distance from emitter to detector through insulation
- CTR from 50 to 300%
- Very low coupling capacity (CK)
Applications
Automation & Process Control, Test & Measurement, Motor Drive & Control, Power Management, Lighting, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
11.6kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
75mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404