Print Page
Image is for illustrative purposes only. Please refer to product description.
326 In Stock
Need more?
326 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.950 (CNY31.5835) |
| 10+ | CNY18.510 (CNY20.9163) |
| 25+ | CNY17.730 (CNY20.0349) |
| 50+ | CNY16.940 (CNY19.1422) |
| 100+ | CNY16.150 (CNY18.2495) |
| 500+ | CNY13.110 (CNY14.8143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.95 (CNY31.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
13.9kV
Collector Emitter Voltage V(br)ceo
32V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
75mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00342