Print Page
Image is for illustrative purposes only. Please refer to product description.

9,287 In Stock
Need more?
9287 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.200 (CNY5.876) |
| 10+ | CNY4.250 (CNY4.8025) |
| 25+ | CNY4.240 (CNY4.7912) |
| 50+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY4.140 (CNY4.6782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.20 (CNY5.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCNY70
Order Code1470063
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Sensing Distance5mm
Forward Current If50mA
Supply Voltage Max-
Sensor Case / PackageModule
Reverse Voltage Vr5V
Collector Emitter Voltage Max32V
Collector Emitter Voltage V(br)ceo32V
Collector Current IC Max50mA
Forward Voltage1.25V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CNY70 is a reflective Optical Sensor that includes an infrared emitter and phototransistor in a leaded package which blocks visible light.
- Phototransistor Detector Type
- <lt/>0.5mm Peak Operating Distance
- 1mA Typical Output Current Under Test
- 950nm Emitter Wavelength
- Daylight Blocking Filter
- Lead (Pb)-Free Soldering Released
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage Max
32V
Collector Current IC Max
50mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
5mm
Sensing Distance
5mm
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
32V
Forward Voltage
1.25V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
