Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDEL-CRCW04020000Z0EDHP.
Order Code1798262
Product RangeCRCW-HP e3 Series
Technical Datasheet
40,225 In Stock
Need more?
1122 Next business day delivery available(Shanghai stock)
39103 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY0.720 (CNY0.8136) |
10+ | CNY0.216 (CNY0.2441) |
100+ | CNY0.159 (CNY0.1797) |
500+ | CNY0.116 (CNY0.1311) |
1000+ | CNY0.104 (CNY0.1175) |
2000+ | CNY0.103 (CNY0.1164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.72 (CNY0.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDEL-CRCW04020000Z0EDHP.
Order Code1798262
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating200mW
Current Rating3A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length1.02mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
200mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.3mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
3A
Product Range
CRCW-HP e3 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011