Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW04021R40FKED
Order Code2726310
Product RangeCRCW e3 Series
Technical Datasheet
2,800 In Stock
Need more?
2800 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.191 (CNY0.2158) |
100+ | CNY0.125 (CNY0.1412) |
500+ | CNY0.123 (CNY0.139) |
2500+ | CNY0.121 (CNY0.1367) |
5000+ | CNY0.119 (CNY0.1345) |
10000+ | CNY0.116 (CNY0.1311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.91 (CNY2.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04021R40FKED
Order Code2726310
Product RangeCRCW e3 Series
Technical Datasheet
Resistance1.4ohm
Resistor Case / Package0402 [1005 Metric]
Product RangeCRCW e3 Series
Product Length1.02mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance
1.4ohm
Product Range
CRCW e3 Series
Operating Temperature Min
-55°C
Resistor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016