Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW0402442RFKED-DEL
Order Code1151285
Product RangeCRCW e3 Series
Technical Datasheet
1,025 In Stock
Need more?
1025 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.227 (CNY0.2565) |
100+ | CNY0.118 (CNY0.1333) |
500+ | CNY0.096 (CNY0.1085) |
2500+ | CNY0.074 (CNY0.0836) |
5000+ | CNY0.073 (CNY0.0825) |
10000+ | CNY0.072 (CNY0.0814) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY2.27 (CNY2.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0402442RFKED-DEL
Order Code1151285
Product RangeCRCW e3 Series
Technical Datasheet
Resistance442ohm
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Product Width0.5mm
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Resistance
442ohm
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Operating Temperature Max
125°C
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Product Width
0.5mm
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW0402442RFKED-DEL
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002