Print Page
Image is for illustrative purposes only. Please refer to product description.
1,036 In Stock
Need more?
70 Next business day delivery available(Shanghai stock)
966 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.315 (CNY0.356) |
100+ | CNY0.180 (CNY0.2034) |
500+ | CNY0.125 (CNY0.1412) |
2500+ | CNY0.103 (CNY0.1164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.15 (CNY3.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW04027R32FKED
Order Code2726386
Technical Datasheet
Power Rating62.5mW
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Width0.5mm
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
62.5mW
Temperature Coefficient
± 100ppm/K
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
Resistor Technology
Thick Film
Voltage Rating
50V
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001