Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW0603330RJNEA
Order Code2413867
Product RangeCRCW e3 Series
Technical Datasheet
15,000 In Stock
Need more?
15000 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5000+ | CNY0.058 (CNY0.0655) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY290.00 (CNY327.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW0603330RJNEA
Order Code2413867
Product RangeCRCW e3 Series
Technical Datasheet
Resistance330ohm
Resistor Case / Package0603 [1608 Metric]
Product RangeCRCW e3 Series
Product Length1.6mm
QualificationAEC-Q200
Technical Specifications
Resistance
330ohm
Product Range
CRCW e3 Series
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Technical Docs (3)
Alternatives for CRCW0603330RJNEA
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025