Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW08051K20JNEA
Order Code1514800
Product RangeCRCW e3 Series
Technical Datasheet
13,174 In Stock
Need more?
13174 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY0.732 (CNY0.8272) |
10+ | CNY0.162 (CNY0.1831) |
100+ | CNY0.125 (CNY0.1412) |
500+ | CNY0.116 (CNY0.1311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.73 (CNY0.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08051K20JNEA
Order Code1514800
Product RangeCRCW e3 Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Product RangeCRCW e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating150V
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Product Range
CRCW e3 Series
Voltage Rating
150V
Qualification
AEC-Q200
Resistor Technology
Thick Film
Temperature Coefficient
± 200ppm/K
Operating Temperature Min
-55°C
Technical Docs (3)
Alternatives for CRCW08051K20JNEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028