Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW12061R00FKEAHP
Order Code2896994
Product RangeCRCW-HP e3 Series
Technical Datasheet
5,000 In Stock
10,000 more incoming. You can reserve stock now
5000 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
5000+ | CNY0.462 (CNY0.5221) |
25000+ | CNY0.439 (CNY0.4961) |
50000+ | CNY0.415 (CNY0.469) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY2,310.00 (CNY2,610.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12061R00FKEAHP
Order Code2896994
Product RangeCRCW-HP e3 Series
Technical Datasheet
Power Rating750mW
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Voltage Rating200V
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Power Rating
750mW
Product Range
CRCW-HP e3 Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Type
Pulse Proof, High Power
Voltage Rating
200V
Operating Temperature Max
155°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034