Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRHP1206AF100MFKE1
Order Code3357758
Product RangeCRHP Series
Technical Datasheet
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.370 (CNY63.6981) |
| 50+ | CNY27.750 (CNY31.3575) |
| 100+ | CNY25.190 (CNY28.4647) |
| 250+ | CNY23.250 (CNY26.2725) |
| 500+ | CNY21.310 (CNY24.0803) |
| 1000+ | CNY17.790 (CNY20.1027) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY56.37 (CNY63.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHP1206AF100MFKE1
Order Code3357758
Product RangeCRHP Series
Technical Datasheet
Resistance100Mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.675kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100Mohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRHP Series
Voltage Rating
1.675kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012