Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF20M0FKE5
Order Code3831646
Product RangeCRHV Series
Technical Datasheet
384 In Stock
Need more?
384 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY27.890 (CNY31.5157) |
10+ | CNY19.480 (CNY22.0124) |
100+ | CNY14.790 (CNY16.7127) |
500+ | CNY13.330 (CNY15.0629) |
1000+ | CNY12.080 (CNY13.6504) |
2000+ | CNY11.990 (CNY13.5487) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.89 (CNY31.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHV1206AF20M0FKE5
Order Code3831646
Product RangeCRHV Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TypeHigh Voltage
Product RangeCRHV Series
Product Length3.2mm
Product Width1.6mm
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Product Range
CRHV Series
Product Width
1.6mm
Resistor Type
High Voltage
Product Length
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001