Print Page

Image is for illustrative purposes only. Please refer to product description.
3,594 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
3564 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY0.720 (CNY0.8136) |
10+ | CNY0.173 (CNY0.1955) |
100+ | CNY0.130 (CNY0.1469) |
500+ | CNY0.117 (CNY0.1322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.72 (CNY0.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12060000Z0EC.
Order Code2906649
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Current Rating3.5A
Resistor MountingSurface Mount Device
Product Height0.55mm
Operating Temperature Min-55°C
SVHCNo SVHC (21-Jan-2025)
Alternatives for CRCW12060000Z0EC.
3 Products Found
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Current Rating
3.5A
Product Height
0.55mm
SVHC
No SVHC (21-Jan-2025)
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Operating Temperature Min
-55°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036