Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSFR16S0001501FR500.
Order Code1772372
Product RangeSFR16S Series
Technical Datasheet
1,382 In Stock
Need more?
1382 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.800 (CNY2.034) |
10+ | CNY1.500 (CNY1.695) |
100+ | CNY0.591 (CNY0.6678) |
500+ | CNY0.454 (CNY0.513) |
1000+ | CNY0.324 (CNY0.3661) |
2000+ | CNY0.318 (CNY0.3593) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.80 (CNY2.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFR16S0001501FR500.
Order Code1772372
Product RangeSFR16S Series
Technical Datasheet
Resistance1.5kohm
Product RangeSFR16S Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Temperature Coefficient± 100ppm/K
Resistor TypeGeneral Purpose
Operating Temperature Min-55°C
Technical Specifications
Resistance
1.5kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/K
Operating Temperature Min
-55°C
Product Range
SFR16S Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Resistor Type
General Purpose
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221