Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.570 (CNY16.4641) |
10+ | CNY9.740 (CNY11.0062) |
50+ | CNY9.520 (CNY10.7576) |
100+ | CNY9.300 (CNY10.509) |
250+ | CNY9.150 (CNY10.3395) |
500+ | CNY8.420 (CNY9.5146) |
1000+ | CNY7.190 (CNY8.1247) |
Product Information
Alternatives for DG211BDJ-E3
1 Product Found
Product Overview
The DG211BDJ-E3 is a single-pole single-throw (SPST) improved quad CMOS analog switch fabricated in Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. An improved charge injection compensation design minimizes switching transients. It can handle up to 22V and have an improved continuous current rating of 30mA. An epitaxial layer prevents latch-up. It feature true bidirectional performance in the on condition and will block signals to the supply levels in the off condition. The DG211B is a normally closed switch.
- Wide analog signal range
- Simple logic interface
- Higher accuracy
- Minimum transients
- Reduced power consumption
- Superior to DG211/212
- TTL/CMOS Compatible
- Single supply operation possible
- Fast switching
- Extended temperature range
Applications
Industrial, Sensing & Instrumentation, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Portable Devices
Technical Specifications
Analogue Switch
85ohm
DIP
4Channels
85ohm
-
Through Hole
85°C
-
To Be Advised
Single & Dual Supply
4.5V to 25V
16Pins
45ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate