Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.890 (CNY28.1257) |
10+ | CNY13.690 (CNY15.4697) |
50+ | CNY13.550 (CNY15.3115) |
100+ | CNY13.400 (CNY15.142) |
250+ | CNY13.250 (CNY14.9725) |
500+ | CNY12.300 (CNY13.899) |
1000+ | CNY10.400 (CNY11.752) |
2500+ | CNY9.370 (CNY10.5881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.89 (CNY28.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG408DJ-E3
Order Code3772648
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
No. of Circuits2Circuits
Supply Voltage Range± 5V to ± 20V
On State Resistance Max40ohm
IC Case / PackageDIP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ40ohm
On Resistance Max40ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Multiplexer
No. of Circuits
2Circuits
On State Resistance Max
40ohm
No. of Pins
16Pins
On Resistance Typ
40ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 5V to ± 20V
IC Case / Package
DIP
No. of Channels
1Channels
On Resistance Max
40ohm
Mux / Demux Configuration
8:1
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Alternatives for DG408DJ-E3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002077