Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoDG409DQ-T1-E3
Order Code2889729
Your Part Number
Technical Datasheet
2,589 In Stock
Need more?
2589 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.420 (CNY30.9846) |
| 10+ | CNY17.750 (CNY20.0575) |
| 50+ | CNY16.610 (CNY18.7693) |
| 100+ | CNY15.460 (CNY17.4698) |
| 250+ | CNY14.470 (CNY16.3511) |
| 500+ | CNY12.720 (CNY14.3736) |
| 1000+ | CNY10.820 (CNY12.2266) |
| 2500+ | CNY10.210 (CNY11.5373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.42 (CNY30.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG409DQ-T1-E3
Order Code2889729
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits4Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max100ohm
Supply Voltage Range5V to 36V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ40ohm
On Resistance Max100ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
- 4-channel high-performance CMOS analogue multiplexer
- Low on-resistance - RDS(on): 100 ohm
- Low charge injection - Q is 20 pC
- Fast transition time - tTRANS is 160ns
- Low power - ISUPPLY: 10 μA
- Single supply capability
- 44V supply maximum rating
- TTL compatible logic
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 36V
No. of Pins
16Pins
On Resistance Typ
40ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
85°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
4Circuits
On State Resistance Max
100ohm
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
100ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DG409DQ-T1-E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536