Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.470 (CNY22.0011) |
10+ | CNY11.170 (CNY12.6221) |
50+ | CNY10.220 (CNY11.5486) |
100+ | CNY9.270 (CNY10.4751) |
250+ | CNY8.670 (CNY9.7971) |
500+ | CNY7.570 (CNY8.5541) |
1000+ | CNY6.630 (CNY7.4919) |
2500+ | CNY6.000 (CNY6.780) |
Product Information
Product Overview
The DG411DY-E3 is a single-pole single-throw (SPST) precision monolithic quad CMOS Analog Switch designed to provide high speed, low error switching of precision analog signals. Combining low power (0.35µW) with high speed (tON - 110ns). To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks input voltages up to the supply levels when off. The DG411 responds to opposite control logic.
- Halogen-free according to IEC 61249-2-21 definition
- TTL/CMOS Compatible
- Single supply capability
- Widest dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Fast switching
Applications
Industrial, Test & Measurement, Communications & Networking, Power Management, Computers & Computer Peripherals, Aerospace, Defence, Military
Technical Specifications
Analogue Switch
35ohm
SOIC
4Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
± 13.5V to ± 16.5V
16Pins
25ohm
SPST
Parallel
-40°C
-
-
Technical Docs (3)
Alternatives for DG411DY-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate