Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.250 (CNY11.5825) |
10+ | CNY8.200 (CNY9.266) |
50+ | CNY8.090 (CNY9.1417) |
100+ | CNY7.980 (CNY9.0174) |
250+ | CNY7.950 (CNY8.9835) |
500+ | CNY7.910 (CNY8.9383) |
1000+ | CNY7.760 (CNY8.7688) |
2500+ | CNY7.600 (CNY8.588) |
Product Information
Product Overview
The DG418DY-E3 is a single-pole single-throw (SPST) precision monolithic CMOS Analog Switch designed to provide high performance switching of analog signals. It is combining low power, low leakages, high speed, low on-resistance and small physical size. It is ideal for applications requiring high performance and efficient use of board space. To achieve high-voltage ratings and superior switching performance, it is built on Siliconix’s high voltage silicon gate (HVSG) process. An epitaxial layer prevents latch-up. Each switch conducts equally well in both directions when on and blocks up to the power supply level when off. It responds to opposite control logic levels.
- TTL/CMOS Compatible
- Wide dynamic range
- Low signal errors and distortion
- Break-before-make switching action
- Simple interfacing
- Reduced board space
- Improved reliability
- Fast switching
Applications
Industrial, Test & Measurement, Aerospace, Defence, Military, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Analogue Switch
35ohm
NSOIC
1Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (16-Jan-2020)
Single & Dual Supply
± 15V
8Pins
20ohm
SPST
-
-40°C
-
-
Technical Docs (3)
Alternatives for DG418DY-E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate