Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.250 (CNY11.5825) |
10+ | CNY7.110 (CNY8.0343) |
50+ | CNY6.710 (CNY7.5823) |
100+ | CNY6.310 (CNY7.1303) |
250+ | CNY5.930 (CNY6.7009) |
500+ | CNY5.700 (CNY6.441) |
1000+ | CNY5.510 (CNY6.2263) |
2500+ | CNY5.480 (CNY6.1924) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.25 (CNY11.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG604EEQ-T1-GE4
Order Code3772651
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits2Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max101ohm
Supply Voltage Range3V to 16V, ± 3V to ± 8V
IC Case / PackageTSSOP
No. of Pins14Pins
No. of Channels2Channels
On Resistance Typ64ohm
On Resistance Max101ohm
Switch Configuration-
Mux / Demux Configuration1:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
No. of Pins
14Pins
On Resistance Typ
64ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
2Circuits
On State Resistance Max
101ohm
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
101ohm
Mux / Demux Configuration
1:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001