Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.600 (CNY4.068) |
| 10+ | CNY2.400 (CNY2.712) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 5000+ | CNY1.190 (CNY1.3447) |
Product Information
Product Overview
The EGL41D-E3/96 is a surface-mount glass-passivated Ultra-fast Rectifier with moulded epoxy over glass body case and solderable matte tin-plated terminals. It has two bands indicate cathode end - 1st band denotes device type and 2nd band denotes repetitive peak reverse voltage rating. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Cavity-free glass-passivated junction
- Ideal for automated placement
- Ultrafast reverse recovery time
- Low switching losses, high efficiency
- High forward surge capability
- Meets environmental standard MIL-S-19500
- Meets MSL level 1
- 260°C/40sec Solder dip
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive, Computers & Computer Peripherals, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
200V
Single
50ns
175°C
2 Pin
-
1A
1V
30A
DO-213AB
EGL41
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for EGL41D-E3/96
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate