Print Page
15,580 In Stock
Need more?
15580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.590 (CNY1.7967) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY0.879 (CNY0.9933) |
| 500+ | CNY0.829 (CNY0.9368) |
| 1000+ | CNY0.813 (CNY0.9187) |
| 5000+ | CNY0.796 (CNY0.8995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.95 (CNY8.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES07B-GS08
Order Code2451495
Product RangeES07B
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1.2A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2 Pin
Product RangeES07B
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1.2A
Forward Voltage Max
980mV
Forward Surge Current
30A
Diode Case Style
DO-219AB
Product Range
ES07B
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001